CAD | USD
Favorite

TPS2115ADRBT OR Controller Source Selector Switch N-Channel 2:1 8-SON (3x3)
Price & Procurement
740 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.25200 $32.52
25 3.06880 $76.72
100 2.45480 $245.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-23394-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $1.31255
  • Cut Tape (CT)  : 296-23394-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,049 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $3.07000
  • Digi-Reel®  : 296-23394-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,049 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-39358-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.08544
  • Cut Tape (CT)  : 296-39358-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 740 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $3.63000

TPS2115ADRBT

Datasheet
Digi-Key Part Number 296-39358-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS2115ADRBT
Copy  
Description IC OR CTRLR SRC SELECT 8SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

OR Controller Source Selector Switch N-Channel 2:1 8-SON (3x3)

Copy  
Documents & Media
Datasheets TPS2114A/15A
PCN Assembly/Origin Mult Dev Site Add 22/Nov/2019
Manufacturer Product Page TPS2115ADRBT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Source Selector Switch
FET Type N-Channel
Ratio - Input:Output 2:1
Internal Switch(s) Yes
Delay Time - ON 1ms
Delay Time - OFF 5ms
Current - Output (Max) 2A
Current - Supply 55µA
Voltage - Supply 2.8V ~ 5.5V
Applications Handheld/Mobile Devices
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
Base Part Number TPS2115A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS2115AEVM-061

EVAL MODULE FOR TPS2115A-061

Texas Instruments

$15.88000 Details

TPS2113EVM

EVAL MOD FOR TPS2113

Texas Instruments

$77.84000 Details

TPS2115EVM

EVAL MOD FOR TPS2115

Texas Instruments

$77.84000 Details

TPS2111EVM

EVAL MOD FOR TPS2111

Texas Instruments

$77.84000 Details
You May Also Be Interested In

TPS2115ADRBR

IC OR CTRLR SRC SELECT 8SON

Texas Instruments

$3.07000 Details

FPF3040UCX

IC OR CTRLR SRC SELECT 16WLCSP

ON Semiconductor

$1.82000 Details
Additional Resources
Standard Package 1
Other Names 296-39358-6