CAD | USD
Favorite

TPS2113ADRBR OR Controller Source Selector Switch N-Channel 2:1 8-SON (3x3)
Price & Procurement
6,591 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.04000 $3.04
10 2.72800 $27.28
100 2.05930 $205.93
500 1.75038 $875.19
1,000 1.39000 $1,390.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-46373-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $1.29954
  • Cut Tape (CT)  : 296-46373-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,591 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $3.04000
  • Tape & Reel (TR)  : 296-27373-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.06476
  • Cut Tape (CT)  : 296-27373-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,621 - Immediate
  • Unit Price: $3.59000
  • Digi-Reel®  : 296-27373-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,621 - Immediate
  • Unit Price: Digi-Reel®

TPS2113ADRBR

Datasheet
Digi-Key Part Number 296-46373-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS2113ADRBR
Copy  
Description IC OR CTRLR SRC SELECT 8SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

OR Controller Source Selector Switch N-Channel 2:1 8-SON (3x3)

Copy  
Documents & Media
Datasheets TPS211(2,3)A
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
PCN Assembly/Origin Mult Dev Assembly Mat Chg 26/Apr/2019
Manufacturer Product Page TPS2113ADRBR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Source Selector Switch
FET Type N-Channel
Ratio - Input:Output 2:1
Internal Switch(s) Yes
Delay Time - ON 1ms
Delay Time - OFF 5ms
Current - Output (Max) 1.25A
Current - Supply 55µA
Voltage - Supply 2.8V ~ 5.5V
Applications Handheld/Mobile Devices
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
Base Part Number TPS2113A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SN74AHC1G04DRLR

IC INVERTER 1CH 1-INP SOT5

Texas Instruments

$0.61000 Details

LMR70503TM/NOPB

IC REG BCK BST ADJ 270MA 8DSBGA

Texas Instruments

$4.82000 Details

TPS659122YFFT

IC PMU MGMT 81DSBGA

Texas Instruments

$11.27000 Details

TPL0102-100PWR

IC DGT POT 100KOHM 256TP 14TSSOP

Texas Instruments

$2.76000 Details

TPS2559DRCR

IC PWR SWITCH N-CHAN 1:1 10VSON

Texas Instruments

$4.04000 Details

PCA9306DQER

IC TRNSLTR BIDIRECTIONAL 8X2SON

Texas Instruments

$1.01000 Details
Additional Resources
Standard Package 1
Other Names 296-46373-6