CAD | USD
Favorite

TPS2112APWR OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Price & Procurement
2,785 In Stock
Can ship immediately Factory Stock : 3,785
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 3.27500 $32.75
100 2.47110 $247.11
500 2.10046 $1,050.23
1,000 1.66801 $1,668.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-16937-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    2,000 - Factory Stock 
  • Unit Price: $1.55945
  • Cut Tape (CT)  : 296-16937-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,785 - Immediate
    3,785 - Factory Stock 
  • Unit Price: $3.65000
  • Tube  : 296-34595-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
    4,050 - Factory Stock 
  • Unit Price: $4.24000

TPS2112APWR

Datasheet
Digi-Key Part Number 296-16937-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS2112APWR
Copy  
Description IC OR CTRLR SRC SELECT 8TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP

Copy  
Documents & Media
Datasheets TPS2112A/13A
PCN Assembly/Origin Wire Base Metal 21/May/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Source Selector Switch
FET Type N-Channel
Ratio - Input:Output 2:1
Internal Switch(s) Yes
Delay Time - ON 500µs
Delay Time - OFF 3ms
Current - Output (Max) 750mA
Current - Supply 55µA
Voltage - Supply 2.8V ~ 5.5V
Applications Handheld/Mobile Devices
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number TPS2112A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPS2113EVM

EVAL MOD FOR TPS2113

Texas Instruments

$77.06000 Details

TPS2111EVM

EVAL MOD FOR TPS2111

Texas Instruments

$77.06000 Details

TPS2115EVM

EVAL MOD FOR TPS2115

Texas Instruments

$77.06000 Details
Additional Resources
Standard Package 1
Other Names 296-16937-6