Add To Favorites
TPS2052BDR Power Switch/Driver 1:2 N-Channel 500mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.34000 $23.40
100 1.88080 $188.08
500 1.54528 $772.64
1,000 1.28038 $1,280.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-17451-6-ND
Copy   296-17451-6-ND
Quantity Available 23,941
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS2052BDR

Copy   TPS2052BDR
Description IC POWER DIST SWITCH DUAL 8-SOIC
Copy   IC POWER DIST SWITCH DUAL 8-SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Power Switch/Driver 1:2 N-Channel 500mA 8-SOIC

Copy   Power Switch/Driver 1:2 N-Channel 500mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:2
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 70mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TPS2052B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • TPS2052BEVM-293
  • Texas Instruments
  • TPS2052BEVM-293
  • Unit Price $78.74000
  • 296-50049-ND
You May Also Be Interested In
  • FT230XQ-R - FTDI, Future Technology Devices International Ltd | 768-1130-1-ND DigiKey Electronics
  • FT230XQ-R
  • FTDI, Future Technology Devices International Ltd
  • IC USB SERIAL BASIC UART 16QFN
  • Unit Price $3.16000
  • 768-1130-1-ND
  • MIC2775-29YM5-TR - Microchip Technology | 576-2681-1-ND DigiKey Electronics
  • MIC2775-29YM5-TR
  • Microchip Technology
  • IC SUPERVISOR MICROPOWER SOT23-5
  • Unit Price $0.97000
  • 576-2681-1-ND
  • RCLAMP0504S.TCT - Semtech Corporation | RCLAMP0504SCT-ND DigiKey Electronics
  • RCLAMP0504S.TCT
  • Semtech Corporation
  • TVS DIODE 5V 25V SOT23-6
  • Unit Price $1.45000
  • RCLAMP0504SCT-ND
  • DLW21SN900SQ2L - Murata Electronics North America | 490-5137-1-ND DigiKey Electronics
  • DLW21SN900SQ2L
  • Murata Electronics North America
  • CMC 330MA 2LN 90 OHM SMD
  • Unit Price $1.01000
  • 490-5137-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-17451-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17451-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: $1.15736
  • Cut Tape (CT) ? : 296-17451-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,941 - Immediate
  • Unit Price: $2.60000

01:50:27 6/26/2019