CAD | USD
Favorite

TPS2024IDRG4Q1 Power Switch/Driver 1:1 N-Channel 2A 8-SOIC
Price & Procurement
1,458 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.07000 $4.07
10 3.65300 $36.53
25 3.45320 $86.33
100 2.83930 $283.93
250 2.54764 $636.91
500 2.45554 $1,227.77
1,000 2.04115 $2,041.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-43754-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: $1.93700
  • Digi-Reel®  : 296-43754-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,458 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS2024IDRG4Q1

Datasheet
Digi-Key Part Number 296-43754-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS2024IDRG4Q1
Copy  
Description IC PWR SWITCH N-CHAN 1:1 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2A 8-SOIC

Copy  
Documents & Media
Datasheets TPS2021/22/24-Q1
Automotive Infotainment Guide
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Design/Specification Mult Devices Font 21/Apr/2018
PCN Assembly/Origin Mult Dev 30/Oct/2019
Manufacturer Product Page TPS2024IDRG4Q1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 33mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
Base Part Number TPS2024
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPS2024EVM-290

EVAL MODULE FOR TPS2024-290

Texas Instruments

$77.84000 Details
Additional Resources
Standard Package 1
Other Names 296-43754-1