CAD | USD
Favorite

Price & Procurement
2,042 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
10 0.91500 $9.15
25 0.85960 $21.49
100 0.65170 $65.17
250 0.55464 $138.66
500 0.52692 $263.46
1,000 0.40212 $402.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37285-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.36348
  • Cut Tape (CT)  : 296-37285-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,042 - Immediate
  • Unit Price: $1.04000

TPL7407LPWR

Datasheet
Digi-Key Part Number 296-37285-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPL7407LPWR
Copy  
Description IC PWR DRIVER N-CHAN 1:1 16TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 500mA 16-TSSOP

Copy  
Documents & Media
Datasheets TPL7407L
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Assembly/Origin LBC7 Wafer Chg 15/Oct/2018
Manufacturer Product Page TPL7407LPWR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 7
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface Parallel
Voltage - Load 40V (Max)
Voltage - Supply (Vcc/Vdd) 8.5V ~ 40V
Current - Output (Max) 500mA
Rds On (Typ) -
Input Type CMOS
Features -
Fault Protection -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package 16-TSSOP
Package / Case 16-TSSOP (0.173", 4.40mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPL7407LEVM

EVAL MODULE FOR TPL7407L

Texas Instruments

$77.84000 Details
You May Also Be Interested In

FBMH3225HM601NT

FERRITE BEAD 600 OHM 1210 1LN

Taiyo Yuden

$0.64000 Details

OPA171AIDBVT

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$2.39000 Details

MSP430F6736IPZR

IC MCU 16BIT 128KB FLASH 100LQFP

Texas Instruments

$11.90000 Details

8305AGLF

IC CLK BUFFER 2:4 350MHZ 16TSSOP

Renesas Electronics America Inc.

$10.31000 Details

TMP100NA/250

SENSOR DIGITAL -55C-125C SOT23-6

Texas Instruments

$4.10000 Details

TPL7407LEVM

EVAL MODULE FOR TPL7407L

Texas Instruments

$77.84000 Details
Additional Resources
Standard Package 1
Other Names 296-37285-6