CAD | USD
Favorite

Price & Procurement
12,966 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
10 2.31300 $23.13
25 2.18200 $54.55
100 1.74580 $174.58
250 1.52764 $381.91
500 1.48398 $741.99
1,000 1.17845 $1,178.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-29584-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $1.10175
  • Cut Tape (CT)  : 296-29584-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,966 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $2.57000

TPL0501-100DCNR

Datasheet
Digi-Key Part Number 296-29584-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPL0501-100DCNR
Copy  
Description IC DGTL POT 100KOHM 256TAP SOT23
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8

Copy  
Documents & Media
Datasheets TPL0501
Featured Product Analog Solutions
Data Converters
Manufacturer Product Page TPL0501-100DCNR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 100k
Interface SPI
Memory Type Volatile
Voltage - Supply 2.7V ~ 5.5V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 35ppm/°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-8
Package / Case SOT-23-8
Operating Temperature -40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ) 25
Base Part Number TPL0501
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-2332

DIGI POT 2 CLICK

MikroElektronika

$26.89000 Details
You May Also Be Interested In

TXS0102DQER

IC TRNSLTR BIDIRECTIONAL 8X2SON

Texas Instruments

$1.15000 Details

DF40C-100DS-0.4V(51)

CONN RCPT 100POS SMD GOLD

Hirose Electric Co Ltd

$2.81000 Details

DM3BT-DSF-PEJS

CONN MICRO SD CARD PUSH-PUSH R/A

Hirose Electric Co Ltd

$3.78000 Details

PA0089

SOT23-8/TSOT-8 TO DIP-8 SMT ADAP

Chip Quik Inc.

$4.88000 Details

AD5160BRJZ10-RL7

IC DGT POT 10KOHM 256TAP SOT23-8

Analog Devices Inc.

$3.07000 Details

AD5160BRJZ100-RL7

IC DGTL POT 100KOHM 256TAP SOT23

Analog Devices Inc.

$3.07000 Details
Additional Resources
Standard Package 1
Other Names 296-29584-6