CAD | USD
Favorite

TPL0401B-10QDCKRQ1 Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface SC-70-6
Price & Procurement
1,862 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.05000 $2.05
10 1.83100 $18.31
25 1.73840 $43.46
100 1.33470 $133.47
250 1.17952 $294.88
500 1.11748 $558.74
1,000 0.86914 $869.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-45324-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.80163
  • Digi-Reel®  : 296-45324-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,862 - Immediate
  • Unit Price: Digi-Reel®

TPL0401B-10QDCKRQ1

Datasheet
Digi-Key Part Number 296-45324-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPL0401B-10QDCKRQ1
Copy  
Description IC DGTL POT 10KOHM 128TAP SC70-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface SC-70-6

Copy  
Documents & Media
Datasheets TPL0401x-10-Q1 Datasheet
Manufacturer Product Page TPL0401B-10QDCKRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 128
Resistance (Ohms) 10k
Interface I²C
Memory Type Volatile
Voltage - Supply 2.7V ~ 5.5V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 22ppm/°C
Mounting Type Surface Mount
Supplier Device Package SC-70-6
Package / Case 6-TSSOP, SC-88, SOT-363
Operating Temperature -40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ) 35
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPL0401EVM

EVAL MODULE FOR TPL0401

Texas Instruments

$39.71000 Details
Additional Resources
Standard Package 1
Other Names 296-45324-1