CAD | USD
Favorite

TPL0401A-10DCKR Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface SC-70-6
Price & Procurement
2,435 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.55300 $15.53
25 1.47360 $36.84
100 1.13140 $113.14
250 0.99992 $249.98
500 0.94730 $473.65
1,000 0.73679 $736.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-29676-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.67956
  • Cut Tape (CT)  : 296-29676-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,435 - Immediate
  • Unit Price: $1.74000

TPL0401A-10DCKR

Datasheet
Digi-Key Part Number 296-29676-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPL0401A-10DCKR
Copy  
Description IC DGTL POT 10KOHM 128TAP SC70-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface SC-70-6

Copy  
Documents & Media
Datasheets TPL0401A/B/C
Featured Product Data Converters
Manufacturer Product Page TPL0401A-10DCKR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 128
Resistance (Ohms) 10k
Interface I²C
Memory Type Volatile
Voltage - Supply 2.7V ~ 5.5V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 22ppm/°C
Mounting Type Surface Mount
Supplier Device Package SC-70-6
Package / Case 6-TSSOP, SC-88, SOT-363
Operating Temperature -40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ) 35
Base Part Number TPL0401A-10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPL0401EVM

EVAL MODULE FOR TPL0401

Texas Instruments

$37.29000 Details
You May Also Be Interested In

TPL0401B-10DCKR

IC DGTL POT 10KOHM 128TAP SC70-6

Texas Instruments

$1.74000 Details

THS4041IDGNR

IC OPAMP VFB 1 CIRCUIT 8MSOP

Texas Instruments

$8.57000 Details

LTC2955ITS8-1#TRMPBF

IC CTLR ON/OFF PUSHBUTT TSOT23-8

Linear Technology/Analog Devices

$9.29000 Details

LT6700IS6-3#TRMPBF

IC COMP DUAL 400MV REF TSOT23-6

Linear Technology/Analog Devices

$6.03000 Details

LM4861M/NOPB

IC AMP CLASS AB MONO 1.5W 8SOIC

Texas Instruments

$2.40000 Details

M7582-05

JUMPER SKT OPEN TOP BLACK

Harwin Inc.

$0.29000 Details
Additional Resources
Standard Package 1
Other Names 296-29676-6