CAD | USD
Favorite

Price & Procurement
3,326 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.68000 $7.68
10 6.89600 $68.96
25 6.52000 $163.00
100 5.36070 $536.07
250 4.81012 $1,202.53
500 4.63626 $2,318.13
1,000 3.85389 $3,853.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37937-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $3.60098
  • Cut Tape (CT)  : 296-37937-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,326 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $7.68000

TPL0102-100QPWREP

Datasheet
Digi-Key Part Number 296-37937-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPL0102-100QPWREP
Copy  
Description IC DGT POT 100KOHM 256TP 14TSSOP
Copy  
Detailed Description

Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 14-TSSOP

Copy  
Documents & Media
Datasheets TPL0102-EP
Featured Product Analog Solutions
Data Converters
Manufacturer Product Page TPL0102-100QPWREP Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 100k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7V ~ 5.5V, ±2.25V ~ 2.75V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 92ppm/°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Operating Temperature -40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ) 25
Base Part Number TPL0102-100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV7011DCKR

VOLTAGE COMPARATOR

Texas Instruments

$0.93000 Details

T521D476M025ATE065

CAP TANT POLY 47UF 25V 50MOHM

KEMET

$3.35000 Details

AD5272BRMZ-100-RL7

IC DGT POT 100KOHM 1024TP 10MSOP

Analog Devices Inc.

$7.27000 Details

TSM-103-01-L-SV-P-TR

CONN HEADER SMD 3POS 2.54MM

Samtec Inc.

$1.90000 Details
Additional Resources
Standard Package 1
Other Names 296-37937-6