CAD | USD
Favorite

Price & Procurement
4,871 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.49700 $24.97
25 2.35600 $58.90
100 1.88450 $188.45
250 1.64892 $412.23
500 1.60184 $800.92
1,000 1.27204 $1,272.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-30048-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.18925
  • Cut Tape (CT)  : 296-30048-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,871 - Immediate
  • Unit Price: $2.78000

TPL0102-100PWR

Datasheet
Digi-Key Part Number 296-30048-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPL0102-100PWR
Copy  
Description IC DGT POT 100KOHM 256TP 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 14-TSSOP

Copy  
Documents & Media
Datasheets TPL0102
Featured Product Analog Solutions
Data Converters
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
PCN Assembly/Origin LBC7 Wafer Chg 15/Oct/2018
Manufacturer Product Page TPL0102-100PWR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 100k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7V ~ 5.5V, ±2.25V ~ 2.75V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 92ppm/°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Operating Temperature -40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ) 25
Base Part Number TPL0102
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCA9306DQER

IC TRNSLTR BIDIRECTIONAL 8X2SON

Texas Instruments

$1.02000 Details

0015244449

CONN HEADER VERT 4POS 5.08MM

Molex

$1.33000 Details

BKP1005HS121-T

FERRITE BEAD 120 OHM 0402 1LN

Taiyo Yuden

$0.15000 Details

AO3401A

MOSFET P-CH 30V 4A SOT23

Alpha & Omega Semiconductor Inc.

$0.58000 Details

CSD16301Q2

MOSFET N-CH 25V 6-SON

Texas Instruments

$0.83000 Details

TMP103CYFFR

SENSOR DIGITAL -40C-125C 4DSBGA

Texas Instruments

$2.40000 Details
Additional Resources
Standard Package 1
Other Names 296-30048-6