CAD | USD
Favorite

TPIC2060ADFDRG4 Motor Driver Power MOSFET SPI 56-HTSSOP
Price & Procurement
3,000 In Stock
Can ship immediately Factory Stock : 2,848
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.16000 $4.16
10 3.73100 $37.31
100 2.90050 $290.05
500 2.50846 $1,254.23
1,000 2.08516 $2,085.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51861-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock 
  • Unit Price: $1.97877
  • Digi-Reel®  : 296-51861-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    2,848 - Factory Stock 
  • Unit Price: Digi-Reel®

TPIC2060ADFDRG4

Datasheet
Digi-Key Part Number 296-51861-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPIC2060ADFDRG4
Copy  
Description IC DRIVER
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Motor Driver Power MOSFET SPI 56-HTSSOP

Copy  
Documents & Media
Datasheets TPIC2060A Datasheet
PCN Assembly/Origin Mult Devices 17/Oct/2017
Manufacturer Product Page TPIC2060ADFDRG4 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC), Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (19)
Interface SPI
Technology Power MOSFET
Step Resolution -
Applications Media Player
Current - Output 400mA, 1.7A
Voltage - Supply 3.3V, 5V, 12V
Voltage - Load 5V, 12V
Operating Temperature -20°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package 56-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-51861-1