CAD | USD
Favorite

TPIC2040DBTRG4 Motor Driver Power MOSFET SPI 38-TSSOP
Price & Procurement
1,980 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
10 3.48600 $34.86
100 2.63140 $263.14
500 2.23666 $1,118.33
1,000 1.77618 $1,776.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51860-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.66058
  • Digi-Reel®  : 296-51860-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,980 - Immediate
  • Unit Price: Digi-Reel®

TPIC2040DBTRG4

Datasheet
Digi-Key Part Number 296-51860-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPIC2040DBTRG4
Copy  
Description IC MOTOR DRIVER 38TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Motor Driver Power MOSFET SPI 38-TSSOP

Copy  
Documents & Media
Datasheets TPIC2040 Datasheet
PCN Assembly/Origin Mult Devices Assembly Mat. 02/Mar/2018
Manufacturer Product Page TPIC2040DBTRG4 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC), Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (15)
Interface SPI
Technology Power MOSFET
Step Resolution -
Applications Media Player
Current - Output 1A
Voltage - Supply 3V ~ 3.6V
Voltage - Load 4.5V ~ 5.5V
Operating Temperature -20°C ~ 75°C (TA)
Mounting Type Surface Mount
Package / Case 38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 38-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-51860-1