Add To Favorites
TPD8S009DSMR Clamp Ipp Tvs Diode Surface Mount 15-SON
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
10 2.09200 $20.92
100 1.63060 $163.06
500 1.34700 $673.50
1,000 1.06343 $1,063.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-23829-6-ND
Copy   296-23829-6-ND
Quantity Available 20,259
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPD8S009DSMR

Copy   TPD8S009DSMR
Description TVS DIODE 5.5V 15SON
Copy   TVS DIODE 5.5V 15SON
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount 15-SON

Copy    Clamp  Ipp Tvs Diode Surface Mount 15-SON
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 8
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 9V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 25W
Power Line Protection No
Applications HDMI
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 15-SMD, No Lead
Supplier Device Package 15-SON
Base Part Number TPD8S009
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPD4E001DRLR - Texas Instruments | 296-21887-1-ND DigiKey Electronics
  • TPD4E001DRLR
  • Texas Instruments
  • TVS DIODE 5.5V 6SOT
  • Unit Price $0.98000
  • 296-21887-1-ND
  • FIN1019MTCX - ON Semiconductor | FIN1019MTCXCT-ND DigiKey Electronics
  • FIN1019MTCX
  • ON Semiconductor
  • IC TRANSCEIVER FULL 1/1 14TSSOP
  • Unit Price $2.57000
  • FIN1019MTCXCT-ND
  • TPD4E05U06DQAR - Texas Instruments | 296-35765-1-ND DigiKey Electronics
  • TPD4E05U06DQAR
  • Texas Instruments
  • TVS DIODE 5.5V 14V 10SON
  • Unit Price $0.95000
  • 296-35765-1-ND
  • 0472720001 - Molex | WM19271CT-ND DigiKey Electronics
  • 0472720001
  • Molex
  • CONN RCPT DISPLAYPORT 20P SMD RA
  • Unit Price $8.42000
  • WM19271CT-ND
  • TPD2EUSB30DRTR - Texas Instruments | 296-25509-1-ND DigiKey Electronics
  • TPD2EUSB30DRTR
  • Texas Instruments
  • TVS DIODE 5.5V 8V SOT3
  • Unit Price $0.88000
  • 296-25509-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-23829-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23829-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $1.02615
  • Cut Tape (CT) ? : 296-23829-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,259 - Immediate
  • Unit Price: $2.50000

04:02:00 8/18/2019