Add To Favorites
TPD6F003DQDR RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 8.5pF 12-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 1.04000 $10.40
25 1.00720 $25.18
50 0.82260 $41.13
100 0.73850 $73.85
250 0.67136 $167.84
500 0.63780 $318.90
1,000 0.57067 $570.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-25802-6-ND
Copy   296-25802-6-ND
Quantity Available 22,849
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPD6F003DQDR

Copy   TPD6F003DQDR
Description FILTER RC(PI) 100 OHM/8.5PF SMD
Copy   FILTER RC(PI) 100 OHM/8.5PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 8.5pF 12-WFDFN Exposed Pad

Copy   RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 8.5pF  12-WFDFN Exposed Pad
Documents & Media
Datasheets TPDxF003
Product Training Modules ESD Protection Basics
Manufacturer Product Page TPD6F003DQDR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 901 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series TPD
Packaging ? Digi-Reel® ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 6
Center / Cutoff Frequency 200MHz (Cutoff)
Attenuation Value 25dB @ 1GHz
Resistance - Channel (Ohms) 100
Values R = 100Ohms, C = 8.5pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Size / Dimension 0.098" L x 0.053" W (2.50mm x 1.35mm)
Height 0.031" (0.79mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0734120110 - Molex | WM5587CT-ND DigiKey Electronics
  • 0734120110
  • Molex
  • CONN UMC RCPT STR 50 OHM SMD
  • Unit Price $1.19000
  • WM5587CT-ND
  • EMI5208MUTAG - ON Semiconductor | EMI5208MUTAGOSCT-ND DigiKey Electronics
  • EMI5208MUTAG
  • ON Semiconductor
  • FILTER RC(PI) 100 OHM/7PF SMD
  • Unit Price $0.80000
  • EMI5208MUTAGOSCT-ND
  • 5034800600 - Molex | WM1387CT-ND DigiKey Electronics
  • 5034800600
  • Molex
  • CONN FFC FPC 6POS 0.50MM R/A
  • Unit Price $1.15000
  • WM1387CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-25802-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25802-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.51995
  • Cut Tape (CT) ? : 296-25802-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,849 - Immediate
  • Unit Price: $1.16000

14:51:17 6/18/2019