CAD | USD
Favorite

TPD4S009DRYR Clamp Ipp Tvs Diode Surface Mount 6-SON (1.45x1)
Price & Procurement
13,656 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 1.07900 $10.79
25 1.02360 $25.59
100 0.76760 $76.76
250 0.76020 $190.05
500 0.65054 $325.27
1,000 0.52994 $529.94
2,500 0.52264 $1,306.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-23628-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.51010
  • Cut Tape (CT)  : 296-23628-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,656 - Immediate
  • Unit Price: $1.29000

TPD4S009DRYR

Datasheet
Digi-Key Part Number 296-23628-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPD4S009DRYR
Copy  
Description TVS DIODE 5.5V 6SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount 6-SON (1.45x1)

Copy  
Documents & Media
Datasheets TPD4S009
Product Training Modules ESD Protection Basics
Featured Product TPD4S009
PCN Assembly/Origin Assembly/Test Site Add 1/Mar/2017
Manufacturer Product Page TPD4S009DRYR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 9V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 25W
Power Line Protection Yes
Applications Ethernet, HDMI
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-SON (1.45x1)
Base Part Number TPD4S009
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSH103,215

MOSFET N-CH 30V 0.85A SOT23

Nexperia USA Inc.

$0.55000 Details

LTC2852CDD#PBF

IC TRANSCEIVER FULL 1/1 10DFN

Linear Technology/Analog Devices

$5.74000 Details
Additional Resources
Standard Package 1
Other Names 296-23628-6