Add To Favorites
TPD4S009DBVR Clamp Ipp Tvs Diode Surface Mount SOT-23-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 1.07700 $10.77
100 0.83890 $83.89
500 0.69300 $346.50
1,000 0.54710 $547.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-23749-6-ND
Copy   296-23749-6-ND
Quantity Available 19,207
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPD4S009DBVR

Copy   TPD4S009DBVR
Description TVS DIODE 5.5V SOT23-6
Copy   TVS DIODE 5.5V SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount SOT-23-6

Copy    Clamp  Ipp Tvs Diode Surface Mount SOT-23-6
Documents & Media
Datasheets TPD4S009
Product Training Modules ESD Protection Basics
Featured Product TPD4S009
PCN Assembly/Origin TPD4S009DBVR Assembly Site 27/Sep/2013
Manufacturer Product Page TPD4S009DBVR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 901 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 9V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 25W
Power Line Protection Yes
Applications Ethernet, HDMI
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number TPD4S009
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MIC2009YM6-TR - Microchip Technology | 576-1680-1-ND DigiKey Electronics
  • MIC2009YM6-TR
  • Microchip Technology
  • IC DISTRIBUTION SW ADJ SOT23-6
  • Unit Price $1.50000
  • 576-1680-1-ND
  • MCZ1210AH900L2T - TDK Corporation | 445-5390-1-ND DigiKey Electronics
  • MCZ1210AH900L2T
  • TDK Corporation
  • CMC 100MA 2LN 90 OHM SMD
  • Unit Price $0.88000
  • 445-5390-1-ND
  • BLM15PX601SN1D - Murata Electronics | 490-9657-1-ND DigiKey Electronics
  • BLM15PX601SN1D
  • Murata Electronics
  • FERRITE BEAD 600 OHM 0402 1LN
  • Unit Price $0.21000
  • 490-9657-1-ND
  • FDN360P - ON Semiconductor | FDN360PCT-ND DigiKey Electronics
  • FDN360P
  • ON Semiconductor
  • MOSFET P-CH 30V 2A SSOT3
  • Unit Price $0.56000
  • FDN360PCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-23749-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23749-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.54677
  • Cut Tape (CT) ? : 296-23749-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,207 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.29000
  • Tape & Reel (TR) ? : TPD4S009DBVRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.54677

22:16:01 8/21/2019