CAD | USD
Add To Favorites
TPD4F003DQDR RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 8.5pF 8-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.88000 $8.80
25 0.85160 $21.29
50 0.69580 $34.79
100 0.62460 $62.46
250 0.56788 $141.97
500 0.53946 $269.73
1,000 0.48268 $482.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-25817-6-ND
Copy   296-25817-6-ND
Quantity Available 28,679
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPD4F003DQDR

Copy   TPD4F003DQDR
Description FILTER RC(PI) 100 OHM/8.5PF SMD
Copy   FILTER RC(PI) 100 OHM/8.5PF SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 8.5pF 8-WFDFN Exposed Pad

Copy   RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 8.5pF  8-WFDFN Exposed Pad
Documents & Media
Datasheets TPDxF003
Product Training Modules ESD Protection Basics
Manufacturer Product Page TPD4F003DQDR Specifications
EDA / CAD Models TPD4F003DQDR by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 901 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series TPD
Packaging ? Digi-Reel® ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 4
Center / Cutoff Frequency 200MHz (Cutoff)
Attenuation Value 25dB @ 1GHz
Resistance - Channel (Ohms) 100
Values R = 100Ohms, C = 8.5pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Size / Dimension 0.067" L x 0.053" W (1.70mm x 1.35mm)
Height 0.031" (0.79mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPD6F002DSVR - Texas Instruments | 296-25456-1-ND DigiKey Electronics
  • TPD6F002DSVR
  • Texas Instruments
  • FILTER RC(PI) 100 OHM/17PF SMD
  • Unit Price $1.08000
  • 296-25456-1-ND
  • STM32F405VGT6 - STMicroelectronics | 497-11910-ND DigiKey Electronics
  • STM32F405VGT6
  • STMicroelectronics
  • IC MCU 32BIT 1MB FLASH 100LQFP
  • Unit Price $17.58000
  • 497-11910-ND
  • TPD8F003DQDR - Texas Instruments | 296-25803-1-ND DigiKey Electronics
  • TPD8F003DQDR
  • Texas Instruments
  • FILTER RC(PI) 100 OHM/8.5PF SMD
  • Unit Price $1.36000
  • 296-25803-1-ND
  • LTST-C190KRKT - Lite-On Inc. | 160-1436-1-ND DigiKey Electronics
  • LTST-C190KRKT
  • Lite-On Inc.
  • LED RED CLEAR CHIP SMD
  • Unit Price $0.37000
  • 160-1436-1-ND
  • BLM18PG221SN1D - Murata Electronics | 490-5221-1-ND DigiKey Electronics
  • BLM18PG221SN1D
  • Murata Electronics
  • FERRITE BEAD 220 OHM 0603 1LN
  • Unit Price $0.15000
  • 490-5221-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-25817-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25817-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.43978
  • Cut Tape (CT) ? : 296-25817-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,679 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $0.98000

11:31:37 9/15/2019