CAD | USD
Favorite

TPD3E001DRSR Clamp Ipp Tvs Diode Surface Mount 6-SON-EP (3x3)
Price & Procurement
187 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.62200 $6.22
25 0.58000 $14.50
100 0.43080 $43.08
250 0.40932 $102.33
500 0.33642 $168.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-22851-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.28270
  • Digi-Reel®  : 296-22851-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 187 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPD3E001DRSR

Datasheet
Digi-Key Part Number 296-22851-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPD3E001DRSR
Copy  
Description TVS DIODE 5.5V 6SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount 6-SON-EP (3x3)

Copy  
Documents & Media
Datasheets TPD3E001
Product Training Modules ESD Protection Basics
Manufacturer Product Page TPD3E001DRSR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 3
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 11V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 90W
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-SON-EP (3x3)
Base Part Number TPD3E001
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

USB2513B-I/M2

IC HUB CTLR 3PORT USB 2.0 HS 36S

Microchip Technology

$4.39000 Details
Additional Resources
Standard Package 1
Other Names 296-22851-1