CAD | USD
Add To Favorites
TPD2E009DBZR 8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.70800 $7.08
100 0.52940 $52.94
500 0.41592 $207.96
1,000 0.32140 $321.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-24657-6-ND
Copy   296-24657-6-ND
Quantity Available 145,053
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPD2E009DBZR

Copy   TPD2E009DBZR
Description TVS DIODE 5.5V 8V SOT23-3
Copy   TVS DIODE 5.5V 8V SOT23-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3

Copy   8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Documents & Media
Datasheets TPD2E009
Product Training Modules ESD/EMI Protection
ESD Protection Basics
PCN Design/Specification Wire Chg 19/Mar/2016
Cu Wire 17/Jun/2016
Manufacturer Product Page TPD2E009DBZR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 901 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 7V
Voltage - Clamping (Max) @ Ipp 8V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse 45W
Power Line Protection Yes
Applications Ethernet, HDMI
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TPD2E009
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLV803SDBZR - Texas Instruments | 296-29196-1-ND DigiKey Electronics
  • TLV803SDBZR
  • Texas Instruments
  • IC VOLT SUPERVISR 2.93V SOT23-3
  • Unit Price $0.93000
  • 296-29196-1-ND
  • TLMY1100-GS08 - Vishay Semiconductor Opto Division | 751-1186-1-ND DigiKey Electronics
  • TLMY1100-GS08
  • Vishay Semiconductor Opto Division
  • LED YELLOW 0603 SMD
  • Unit Price $0.75000
  • 751-1186-1-ND
  • NUP2105LT1G - ON Semiconductor | NUP2105LT1GOSCT-ND DigiKey Electronics
  • NUP2105LT1G
  • ON Semiconductor
  • TVS DIODE 24V 44V SOT23-3
  • Unit Price $0.67000
  • NUP2105LT1GOSCT-ND
  • CSD18537NQ5A - Texas Instruments | 296-36455-1-ND DigiKey Electronics
  • CSD18537NQ5A
  • Texas Instruments
  • MOSFET N-CH 60V 50A 8SON
  • Unit Price $1.34000
  • 296-36455-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-24657-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24657-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 144,000 - Immediate
  • Unit Price: $0.30296
  • Cut Tape (CT) ? : 296-24657-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 145,053 - Immediate
  • Unit Price: $0.89000

19:32:11 9/15/2019