CAD | USD
Favorite

TPD1S514-1YZR USB Overvoltage Protection Controller PMIC 12-DSBGA (2x2.5)
Price & Procurement
46,757 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.59400 $15.94
25 1.51320 $37.83
100 1.16200 $116.20
250 1.02684 $256.71
500 0.97282 $486.41
1,000 0.75664 $756.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38344-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.69787
  • Cut Tape (CT)  : 296-38344-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,757 - Immediate
  • Unit Price: $1.79000

TPD1S514-1YZR

Datasheet
Digi-Key Part Number 296-38344-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPD1S514-1YZR
Copy  
Description IC USB CHARGER OVP 12DSBGA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

USB Overvoltage Protection Controller PMIC 12-DSBGA (2x2.5)

Copy  
Documents & Media
Datasheets TPD1S514 Datasheet
Product Training Modules ESD Protection Basics
Featured Product TPD1S514 Surge and ESD Protection
Interface Solution
Analog Solutions
Manufacturer Product Page TPD1S514-1YZR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Applications USB Overvoltage Protection Controller
Current - Supply 210µA
Voltage - Supply 3.5V ~ 5.9V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-WFBGA, DSBGA
Supplier Device Package 12-DSBGA (2x2.5)
Base Part Number TPD1S514
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPD1S514-3EVM

EVAL MODULE FOR TPD1S514

Texas Instruments

$77.84000 Details

TPD1S514-1EVM

EVAL MODULE FOR TPD1S514

Texas Instruments

$77.84000 Details

TPD1S514-2EVM

EVAL MODULE FOR TPD1S514

Texas Instruments

$77.84000 Details
You May Also Be Interested In

OMAPL138EZWT3

IC MPU OMAP-L1X 375MHZ 361NFBGA

Texas Instruments

$35.60000 Details

ESD8472MUT5G

TVS DIODE 5.3V 14V 2X3DFN

ON Semiconductor

$0.46000 Details

LB1930MC-AH

IC MOTOR DRVR 2.2V-10.8V 10SOIC

ON Semiconductor

$2.13000 Details

TPS61252DSGR

IC BOOST CONV ADJ 1.5A 8WSON

Texas Instruments

$2.66000 Details

AS6200-AWLT-S

SENSOR DIGITAL -40C-125C 6WLCSP

ams

$3.00000 Details

LP5912Q3.3DRVRQ1

IC REG LINEAR 3.3V 500MA 6WSON

Texas Instruments

$2.16000 Details
Additional Resources
Standard Package 1
Other Names 296-38344-6