Add To Favorites
TPD1E01B04DPYT
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.11800 $11.18
100 0.85700 $85.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-45359-1-ND
Copy   296-45359-1-ND
Quantity Available 39,920
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPD1E01B04DPYT

Copy   TPD1E01B04DPYT
Description TVS DIODE 3.6V 15V 2X1SON
Copy   TVS DIODE 3.6V 15V 2X1SON
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TPD1E01B04 Datasheet
Mfg Application Notes ESD Diodes for Ultra High-Speed Lines
Manufacturer Product Page TPD1E01B04DPYT Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.6V (Max)
Voltage - Breakdown (Min) 6.4V (Typ)
Voltage - Clamping (Max) @ Ipp 15V
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs)
Power - Peak Pulse 27W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.2pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package 2-X1SON (1x.60)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPD1E01B04DPYR - Texas Instruments | 296-48721-1-ND DigiKey Electronics
  • TPD1E01B04DPYR
  • Texas Instruments
  • TVS DIODE 15VC 2.5A IPP 2X1SON
  • Unit Price $0.67000
  • 296-48721-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-45359-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45359-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 39,750 - Immediate
  • Unit Price: $0.77288
  • Digi-Reel® ? : 296-45359-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,920 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-48721-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.16214
  • Cut Tape (CT) ? : 296-48721-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.67000
  • Digi-Reel® ? : 296-48721-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

02:17:29 1/18/2019