CAD | USD
Favorite

TPA6133A2RTJT Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4)
Price & Procurement
740 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 2.03000 $20.30
100 1.53160 $153.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-40692-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.85860
  • Cut Tape (CT)  : 296-40692-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,849 - Immediate
  • Unit Price: $2.19000
  • Digi-Reel®  : 296-40692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,849 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-50030-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.41260
  • Cut Tape (CT)  : 296-50030-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 740 - Immediate
  • Unit Price: $2.26000

TPA6133A2RTJT

Datasheet
Digi-Key Part Number 296-50030-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPA6133A2RTJT
Copy  
Description IC AMP CLASS AB STER 142MW 20QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4)

Copy  
Documents & Media
Datasheets TPA6133A2
Design Resources Development Tool Selector
PCN Design/Specification Revision 12/Apr/2016
Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Qualifcation DFAB,RFAB,MLA 15/Jan/2014
Manufacturer Product Page TPA6133A2RTJT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 142mW x 2 @ 16Ohm
Voltage - Supply 2.5V ~ 5.5V
Features Depop, Differential Inputs
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 20-QFN (4x4)
Package / Case 20-WFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-50030-6