CAD | USD
Favorite

TPA3136AD2PWPR Amplifier IC 2-Channel (Stereo) Class D 20-HTSSOP
Price & Procurement
1,989 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.63600 $36.36
100 2.74490 $274.49
500 2.33310 $1,166.55
1,000 1.85276 $1,852.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 296-47414-ND
  • Minimum Quantity: 1
  • Quantity Available: 385 - Immediate
  • Unit Price: $4.24000
  • Tape & Reel (TR)  : 296-48183-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.73217
  • Digi-Reel®  : 296-48183-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,989 - Immediate
  • Unit Price: Digi-Reel®

TPA3136AD2PWPR

Datasheet
Digi-Key Part Number 296-48183-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPA3136AD2PWPR
Copy  
Description IC AMP CLASS D STER 10W 20HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 20-HTSSOP

Copy  
Documents & Media
Datasheets TPA3136(A)D2 Datasheet
Manufacturer Product Page TPA3136AD2PWPR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 10W x 2 @ 8Ohm
Voltage - Supply 4.5V ~ 14.4V
Features Depop, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 20-HTSSOP
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-48183-1