CAD | USD
Favorite

TPA3126D2DADR Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
Price & Procurement
2,166 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.64000 $4.64
10 4.15900 $41.59
100 3.23270 $323.27
500 2.79588 $1,397.94
1,000 2.32407 $2,324.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 296-49070-ND
  • Minimum Quantity: 1
  • Quantity Available: 122 - Immediate
    6,946 - Factory Stock 
  • Unit Price: $5.40000
  • Tape & Reel (TR)  : 296-51848-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $2.17155
  • Digi-Reel®  : 296-51848-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,166 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPA3126D2DADR

Datasheet
Digi-Key Part Number 296-51848-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPA3126D2DADR
Copy  
Description IC AMP CLASS D STER 50W 32HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP

Copy  
Documents & Media
Datasheets TPA3126D2 Datasheet
Featured Product TPA3156D2 Analog Input, Class-D Amplifiers
Manufacturer Product Page TPA3126D2DADR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 50W x 2 @ 4Ohm
Voltage - Supply 4.5V ~ 26V
Features Depop, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 32-HTSSOP
Package / Case 32-TSSOP (0.240", 6.10mm Width) Exposed Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CSD17304Q3

MOSFET N-CH 30V 56A 8SON

Texas Instruments

$1.24000 Details

D5V0P1B2LP-7B

TVS DIODE 5.5V 13V DFN1006-2

Diodes Incorporated

$0.37000 Details

2506031027Y0

FERRITE BEAD 0603 1LN

Fair-Rite Products Corp.

$0.14000 Details
Additional Resources
Standard Package 1
Other Names 296-51848-1