CAD | USD
Favorite

Price & Procurement
1,684 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.69700 $36.97
25 3.49600 $87.40
100 2.87410 $287.41
250 2.57904 $644.76
500 2.48576 $1,242.88
1,000 2.06630 $2,066.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40691-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.96087
  • Digi-Reel®  : 296-40691-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,684 - Immediate
  • Unit Price: Digi-Reel®

TPA3112D1QPWPRQ1

Datasheet
Digi-Key Part Number 296-40691-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPA3112D1QPWPRQ1
Copy  
Description IC AMP CLASS D MONO 25W 28HTSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 28-HTSSOP

Copy  
Documents & Media
Datasheets TPA3112D1-Q1
Design Resources Development Tool Selector
Manufacturer Product Page TPA3112D1QPWPRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, SpeakerGuard™
Packaging Cut Tape (CT) 
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 25W x 1 @ 8Ohm
Voltage - Supply 8V ~ 26V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C (TA)
Supplier Device Package 28-HTSSOP
Package / Case 28-PowerTSSOP (0.173", 4.40mm Width)
Base Part Number TPA3112D1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-40691-1