CAD | USD
Favorite

TPA2006D1DRBT Amplifier IC 1-Channel (Mono) Class D 8-SON (3x3)
Price & Procurement
328 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.65100 $16.51
25 1.56640 $39.16
100 1.20260 $120.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-20783-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.62666
  • Cut Tape (CT)  : 296-20783-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,559 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.61000
  • Digi-Reel®  : 296-20783-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,559 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-26877-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.03188
  • Cut Tape (CT)  : 296-26877-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 328 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.85000
  • Tape & Reel (TR)  : TPA2006D1DRBRG4-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $0.62666
  • Tape & Reel (TR)  : TPA2006D1DRBTG4-ND
  • Minimum Quantity: 750  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.97753

TPA2006D1DRBT

Datasheet
Digi-Key Part Number 296-26877-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPA2006D1DRBT
Copy  
Description IC AMP CLASS D MONO 1.45W 8SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 8-SON (3x3)

Copy  
Documents & Media
Datasheets TPA2006D1
Design Resources Development Tool Selector
Reference Design Library TPA2006D1EVM: Mono, 1.45W @ 8 ©, 2.5 ~ 5.5Vin
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 1.45W x 1 @ 8Ohm
Voltage - Supply 2.5V ~ 5.5V
Features Differential Inputs, Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-SON (3x3)
Package / Case 8-VDFN Exposed Pad
Base Part Number TPA2006
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPA2006D1EVM

TPA2006D1EVM

Texas Instruments

$77.84000 Details
You May Also Be Interested In

MX25L51245GZ2I-08G

SERIAL NOR

Macronix

$13.62000 Details
Additional Resources
Standard Package 1
Other Names 296-26877-6