CAD | USD
Favorite

Price & Procurement
5,559 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.43200 $14.32
25 1.35920 $33.98
100 1.04350 $104.35
250 0.92208 $230.52
500 0.87356 $436.78
1,000 0.67944 $679.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-20783-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.62666
  • Cut Tape (CT)  : 296-20783-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,559 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.61000
  • Tape & Reel (TR)  : 296-26877-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.03188
  • Cut Tape (CT)  : 296-26877-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 328 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.85000
  • Digi-Reel®  : 296-26877-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 328 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TPA2006D1DRBRG4-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $0.62666
  • Tape & Reel (TR)  : TPA2006D1DRBTG4-ND
  • Minimum Quantity: 750  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.97753

TPA2006D1DRBR

Datasheet
Digi-Key Part Number 296-20783-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPA2006D1DRBR
Copy  
Description IC AMP CLASS D MONO 1.45W 8SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 8-SON (3x3)

Copy  
Documents & Media
Datasheets TPA2006D1
Design Resources Development Tool Selector
Reference Design Library TPA2006D1EVM: Mono, 1.45W @ 8 ©, 2.5 ~ 5.5Vin
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 1.45W x 1 @ 8Ohm
Voltage - Supply 2.5V ~ 5.5V
Features Differential Inputs, Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-SON (3x3)
Package / Case 8-VDFN Exposed Pad
Base Part Number TPA2006
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPA2006D1EVM

TPA2006D1EVM

Texas Instruments

$77.84000 Details
You May Also Be Interested In

LIS2DH12TR

ACCEL 2-16G I2C/SPI 12LGA

STMicroelectronics

$2.49000 Details

TPS22917DBVT

IC PWR SWITCH P-CHAN 1:1 SOT23-6

Texas Instruments

$0.98000 Details

CD74HC221M96

IC DUAL MULTIVIBRATR MON 16-SOIC

Texas Instruments

$1.01000 Details

0313.062HXP

FUSE GLASS 62MA 250VAC 3AB 3AG

Littelfuse Inc.

$3.28000 Details

PCM1774RGPT

IC DAC/AUDIO 16BIT 50K 20QFN

Texas Instruments

$5.49000 Details

DRV8432DKDR

IC BRIDGE DRIVER PAR 36HSSOP

Texas Instruments

$18.14000 Details
Additional Resources
Standard Package 1
Other Names 296-20783-6