CAD | USD
Favorite

TMUX6123DGSR 2 Circuit IC Switch 1:1 165Ohm 10-VSSOP
Price & Procurement
2,444 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
10 4.12600 $41.26
100 3.37990 $337.99
500 2.87718 $1,438.59
1,000 2.42653 $2,426.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-53449-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $2.23807
  • Digi-Reel®  : 296-53449-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,444 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TMUX6123DGSR

Datasheet
Digi-Key Part Number 296-53449-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMUX6123DGSR
Copy  
Description IC SWITCH SPST DUAL 10VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 1:1 165Ohm 10-VSSOP

Copy  
Documents & Media
Datasheets TMUX612x
Manufacturer Product Page TMUX6123DGSR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPST
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 165Ohm
Channel-to-Channel Matching (ΔRon) 2.4Ohm
Voltage - Supply, Dual (V±) ±5V ~ 16.5V
Switch Time (Ton, Toff) (Max) 86ns, 76ns
-3db Bandwidth 630MHz
Charge Injection 0.51pC
Channel Capacitance (CS(off), CD(off)) 1.9pF, 2.2pF
Current - Leakage (IS(off)) (Max) 20pA
Crosstalk -110dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-53449-1