CAD | USD
Favorite

Photo Not Available
TMUX1136DQAR 2 Circuit IC Switch 2:1 4Ohm 10-USON (2.5x1)
Price & Procurement
2,984 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.63600 $36.36
25 3.43080 $85.77
100 2.92330 $292.33
250 2.74484 $686.21
500 2.40172 $1,200.86
1,000 1.99000 $1,990.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 296-TMUX1136DQARDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,984 - Immediate
  • Unit Price: Digi-Reel®

TMUX1136DQAR

Datasheet
Digi-Key Part Number 296-TMUX1136DQARCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMUX1136DQAR
Copy  
Description IC SWITCH
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 2:1 4Ohm 10-USON (2.5x1)

Copy  
Documents & Media
Datasheets TMUX1136
Manufacturer Product Page TMUX1136DQAR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 4Ohm
Channel-to-Channel Matching (ΔRon) 130mOhm
Voltage - Supply, Single (V+) 1.08V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth 220MHz
Charge Injection -6pC
Channel Capacitance (CS(off), CD(off)) 6pF
Current - Leakage (IS(off)) (Max) 80pA
Crosstalk -80dB @ 10MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 10-UFDFN
Supplier Device Package 10-USON (2.5x1)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-TMUX1136DQARCT