CAD | USD
Favorite

Price & Procurement
1,988 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.63600 $36.36
25 3.43080 $85.77
100 2.92330 $292.33
250 2.74484 $686.21
500 2.40172 $1,200.86
1,000 1.99000 $1,990.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-TMUX1112PWRTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.79879
  • Digi-Reel®  : 296-TMUX1112PWRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,988 - Immediate
  • Unit Price: Digi-Reel®

TMUX1112PWR

Datasheet
Digi-Key Part Number 296-TMUX1112PWRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMUX1112PWR
Copy  
Description IC SWITCH
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 4Ohm 16-TSSOP

Copy  
Documents & Media
Datasheets TMUX111x Datasheet
Manufacturer Product Page TMUX1112PWR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPST
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 4Ohm
Channel-to-Channel Matching (ΔRon) 130mOhm
Voltage - Supply, Single (V+) 1.08V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth 300MHz
Charge Injection -1.5pC
Channel Capacitance (CS(off), CD(off)) 7pF, 10pF
Current - Leakage (IS(off)) (Max) 80pA
Crosstalk -90dB @ 10MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TMUX1112RSVR

IC SWITCH

Texas Instruments

$4.36000 Details
Additional Resources
Standard Package 1
Other Names 296-TMUX1112PWRCT