CAD | USD
Favorite

TMP451AIDQFT Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2)
Price & Procurement
27,888 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
5 3.10000 $15.50
10 2.65600 $26.56
25 2.12440 $53.11
50 1.94740 $97.37
100 1.77030 $177.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39622-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 27,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.48864
  • Cut Tape (CT)  : 296-39622-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,888 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $3.27000

TMP451AIDQFT

Datasheet
Digi-Key Part Number 296-39622-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMP451AIDQFT
Copy  
Description SENSOR DIGITAL -40C-125C 8WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2)

Copy  
Documents & Media
Datasheets TMP451
Design Resources Development Tool Selector
PCN Assembly/Origin TMP451YYY 16/Jul/2018
Manufacturer Product Page TMP451AIDQFT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -64°C ~ 191°C
Output Type I²C/SMBus
Voltage - Supply 1.7V ~ 3.6V
Resolution 12 b
Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest) ±1°C (±2°C)
Test Condition 0°C ~ 70°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN
Supplier Device Package 8-WSON (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS51200DRCT

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

$1.53000 Details

TMP103AYFFR

SENSOR DIGITAL -40C-125C 4DSBGA

Texas Instruments

$2.40000 Details

LM62CIM3/NOPB

SENSOR ANALOG 0C-90C SOT23-3

Texas Instruments

$1.90000 Details

MCP9804T-E/MC

SENSOR DIGITAL -40C-125C 8DFN

Microchip Technology

$2.57000 Details

ATSAML10D16A-MUT

IC MCU 32BIT 64KB FLASH 24VQFN

Microchip Technology

$2.78000 Details

SN74LVC2T45QDCURQ1

IC TRNSLTR BIDIRECTIONAL US8

Texas Instruments

$1.10000 Details
Additional Resources
Standard Package 1
Other Names 296-39622-6