Add To Favorites
TMP303ADRLT Thermostat Programmable Active High Push-Pull SOT-563-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.18000 $21.80
25 1.87840 $46.96
100 1.47580 $147.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25120-1-ND
Copy   296-25120-1-ND
Quantity Available 486
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMP303ADRLT

Copy   TMP303ADRLT
Description IC TEMP RANGE MON 1.4V SOT-563
Copy   IC TEMP RANGE MON 1.4V SOT-563
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Thermostat Programmable Active High Push-Pull SOT-563-6

Copy   Thermostat Programmable Active High Push-Pull SOT-563-6
Documents & Media
Datasheets TMP303 Datasheet
Design Resources Development Tool Selector
PCN Design/Specification TMP303 20/Sep/2017
TMP303 Datasheet Chg 24/Oct/2018
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1026 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature Programmable
Accuracy ±0.2°C
Current - Output (Max) 8mA
Output Type Push-Pull
Output Active High
Output Function OverTemp
Selectable Hysteresis Yes
Features Selectable Hysteresis
Voltage - Supply 1.4V ~ 3.6V
Current - Supply 4µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-25120-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25120-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.21968
  • Digi-Reel® ? : 296-25120-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 486 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TMP303ADRLR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $0.84805

00:03:03 7/20/2019