TMP300AIDCKT Thermostat Programmable Active Low Open Drain SC-70-6
Product Overview
Digi-Key Part Number 296-22658-1-ND
Copy   296-22658-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMP300AIDCKT

Copy   TMP300AIDCKT
Description IC RES-PROG TEMP SWITCH SC70-6
Copy   IC RES-PROG TEMP SWITCH SC70-6
Detailed Description

Thermostat Programmable Active Low Open Drain SC-70-6

Copy   Thermostat Programmable Active Low Open Drain SC-70-6
Documents & Media
Datasheets TMP300
Design Resources Development Tool Selector
PCN Packaging Multiple Devices 29/Sep/2015
Retraction 15/Mar/2016
Manufacturer Product Page TMP300AIDCKT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Trip Temperature Threshold Hot
Switching Temperature Programmable
Accuracy ±3°C
Current - Output (Max) -
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis No
Features Selectable Trip Point
Voltage - Supply 1.8V ~ 18V
Current - Supply 110µA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-22658-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TMP300AIDCKR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.02292
  • Tape & Reel (TR) ? : TMP300AIDCKRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.02292
  • Tape & Reel (TR) ? : 296-22658-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $11.44328
  • Tape & Reel (TR) ? : TMP300AIDCKTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $11.44328

20:46:59 7/18/2019