CAD | USD
Favorite

TMP275AIDR Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-SOIC
Price & Procurement
64,138 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.12000 $5.12
5 4.76400 $23.82
10 3.95800 $39.58
25 3.29760 $82.44
50 2.93140 $146.57
100 2.78480 $278.48
500 2.34508 $1,172.54
1,000 2.19852 $2,198.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39296-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 62,500 - Immediate
  • Unit Price: $1.93204
  • Cut Tape (CT)  : 296-39296-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,138 - Immediate
  • Unit Price: $5.12000
  • Tube  : 296-21416-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 734 - Immediate
    9,975 - Factory Stock 
  • Unit Price: $5.43000
  • Tape & Reel (TR)  : TMP275AIDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.93204

TMP275AIDR

Datasheet
Digi-Key Part Number 296-39296-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMP275AIDR
Copy  
Description SENSOR DIGITAL -40C-125C 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-SOIC

Copy  
Documents & Media
Datasheets TMP275
Design Resources Development Tool Selector
PCN Design/Specification Datasheet Chg 16/Dec/2015
Manufacturer Product Page TMP275AIDR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type SMBus
Voltage - Supply 2.7V ~ 5.5V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±0.5°C (±1.5°C)
Test Condition -20°C ~ 100°C (25°C ~ 100°C)
Operating Temperature -55°C ~ 127°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM62CIM3/NOPB

SENSOR ANALOG 0C-90C SOT23-3

Texas Instruments

$1.90000 Details

PDB-C139

SENSOR PHOTODIODE 950NM RADIAL

Advanced Photonix

$6.59000 Details

TMP275AIDGKR

SENSOR DIGITAL -40C-125C 8VSSOP

Texas Instruments

$5.12000 Details

TMP103AYFFR

SENSOR DIGITAL -40C-125C 4DSBGA

Texas Instruments

$2.40000 Details

PCA9517DP,118

IC REDRIVER I2C 1CH 8TSSOP

NXP USA Inc.

$1.99000 Details

L37-5-320-320-3.0-0

THERM PAD 320MMX320MM GRAY

t-Global Technology

$75.26000 Details
Additional Resources
Standard Package 1
Other Names 296-39296-6