CAD | USD
Favorite

Price & Procurement
1,979 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.35000 $11.35
5 9.95800 $49.79
10 8.96100 $89.61
25 7.96640 $199.16
50 7.36860 $368.43
100 6.37290 $637.29
500 5.97464 $2,987.32
1,000 5.57632 $5,576.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-22434-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $5.06938
  • Digi-Reel®  : 296-22434-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,979 - Immediate
  • Unit Price: Digi-Reel®

TMP121AQDBVREP

Datasheet
Digi-Key Part Number 296-22434-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMP121AQDBVREP
Copy  
Description SENSOR DIGITAL -40C-125C SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-23-6

Copy  
Documents & Media
Datasheets TMP121-EP, TMP123-EP
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type SPI
Voltage - Supply 2.7V ~ 5.5V
Resolution 12 b
Features Shutdown Mode
Accuracy - Highest (Lowest) ±1.5°C (±2°C)
Test Condition -25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM62CIM3/NOPB

SENSOR ANALOG 0C-90C SOT23-3

Texas Instruments

$1.90000 Details

MC14051BDR2G

IC MUX/DEMUX 8X1 16SOIC

ON Semiconductor

$0.67000 Details

AD5791ARUZ

IC DAC 20BIT V-OUT 20TSSOP

Analog Devices Inc.

$98.36000 Details

TMP103AYFFR

SENSOR DIGITAL -40C-125C 4DSBGA

Texas Instruments

$2.40000 Details

TMP275AIDR

SENSOR DIGITAL -40C-125C 8SOIC

Texas Instruments

$5.12000 Details

SI8662BB-B-IU

6-CH 2.5KV ISOLATOR, 150M, 4/2,

Silicon Labs

$3.72000 Details
Additional Resources
Standard Package 1
Other Names 296-22434-1