Add To Favorites
TMP103CYFFR Temperature Sensor Digital, Local -40°C ~ 125°C 7 b 4-DSBGA (1x1)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 1.85200 $18.52
25 1.59560 $39.89
100 1.25380 $125.38
250 1.13980 $284.95
500 1.05432 $527.16
1,000 0.94035 $940.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28342-1-ND
Copy   296-28342-1-ND
Quantity Available 17,723
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMP103CYFFR

Copy   TMP103CYFFR
Description SENSOR DIGITAL -40C-125C 4DSBGA
Copy   SENSOR DIGITAL -40C-125C 4DSBGA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 7 b 4-DSBGA (1x1)

Copy   Temperature Sensor Digital, Local -40°C ~ 125°C 7 b 4-DSBGA (1x1)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 1.4V ~ 3.6V
Resolution 7 b
Features One-Shot, Shutdown Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -10°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 4-UFBGA, DSBGA
Supplier Device Package 4-DSBGA (1x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 24AA02T-I/MNY - Microchip Technology | 24AA02T-I/MNYCT-ND DigiKey Electronics
  • 24AA02T-I/MNY
  • Microchip Technology
  • IC EEPROM 2K I2C 400KHZ 8TDFN
  • Unit Price $0.41000
  • 24AA02T-I/MNYCT-ND
  • W25X20CLUXIG TR - Winbond Electronics | W25X20CLUXIGCT-ND DigiKey Electronics
  • W25X20CLUXIG TR
  • Winbond Electronics
  • IC FLASH 2M SPI 104MHZ 8USON
  • Unit Price $0.82000
  • W25X20CLUXIGCT-ND
  • CSD17578Q3A - Texas Instruments | 296-39997-1-ND DigiKey Electronics
  • CSD17578Q3A
  • Texas Instruments
  • MOSFET N-CH 30V 35A 8VSON
  • Unit Price $1.03000
  • 296-39997-1-ND
  • MMZ1005S121CT000 - TDK Corporation | 445-2160-1-ND DigiKey Electronics
  • MMZ1005S121CT000
  • TDK Corporation
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price $0.15000
  • 445-2160-1-ND
  • SN74LVC1G32DSFR - Texas Instruments | 296-28376-1-ND DigiKey Electronics
  • SN74LVC1G32DSFR
  • Texas Instruments
  • IC GATE OR 1CH 2-INP 6SON
  • Unit Price $0.77000
  • 296-28376-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-28342-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28342-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.82895
  • Digi-Reel® ? : 296-28342-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,723 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32443-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
  • Unit Price: $1.19328
  • Cut Tape (CT) ? : 296-32443-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,986 - Immediate
    500 - Factory Stock ?
  • Unit Price: $2.72000
  • Digi-Reel® ? : 296-32443-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,986 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:46:29 3/23/2019