CAD | USD
Favorite

TMP103AYFFR Temperature Sensor Digital, Local -40°C ~ 125°C 7 b 4-DSBGA (1x1)
Price & Procurement
25,708 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
5 2.31000 $11.55
10 1.87600 $18.76
25 1.61600 $40.40
50 1.39980 $69.99
100 1.26990 $126.99
500 1.06778 $533.89
1,000 0.95236 $952.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-28340-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.83954
  • Cut Tape (CT)  : 296-28340-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,708 - Immediate
  • Unit Price: $2.40000
  • Tape & Reel (TR)  : 296-28398-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,250 - Immediate
  • Unit Price: $1.20852
  • Cut Tape (CT)  : 296-28398-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,418 - Immediate
  • Unit Price: $2.75000
  • Digi-Reel®  : 296-28398-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,418 - Immediate
  • Unit Price: Digi-Reel®

TMP103AYFFR

Datasheet
Digi-Key Part Number 296-28340-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMP103AYFFR
Copy  
Description SENSOR DIGITAL -40C-125C 4DSBGA
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 7 b 4-DSBGA (1x1)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 1.4V ~ 3.6V
Resolution 7 b
Features One-Shot, Shutdown Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -10°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 4-UFBGA, DSBGA
Supplier Device Package 4-DSBGA (1x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD5940BCBZ-RL7

BIO-IMPEDANCE & ELECTROCHEMICAL

Analog Devices Inc.

$13.37000 Details

LTC3025EDC-1#TRMPBF

IC REG LINEAR POS ADJ 500MA 6DFN

Linear Technology/Analog Devices

$5.46000 Details

SN74LVC1G32DSFR

IC GATE OR 1CH 2-INP 6SON

Texas Instruments

$0.70000 Details

SN74AUP1G04DPWR

IC INVERTER 1CH 1-INP 4X2SON

Texas Instruments

$0.70000 Details

BMM150

SENSOR FLIPCORE/HALL SPI 12WLCSP

Bosch Sensortec

$2.98000 Details

BK20104M601-T

FERRITE BEAD 600 OHM 0804 4LN

Taiyo Yuden

$0.37000 Details
Additional Resources
Standard Package 1
Other Names 296-28340-6