CAD | USD
Favorite

TMP100NA/3KG4 Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-6
Price & Procurement
4,926 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 2.88800 $28.88
25 2.31000 $57.75
100 1.92510 $192.51
250 1.78072 $445.18
500 1.68444 $842.22
1,000 1.49193 $1,491.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-26833-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $1.31255
  • Cut Tape (CT)  : 296-26833-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,658 - Immediate
  • Unit Price: $3.56000
  • Digi-Reel®  : 296-26833-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,658 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-35979-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.31255
  • Cut Tape (CT)  : 296-35979-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,926 - Immediate
  • Unit Price: $3.56000
  • Tape & Reel (TR)  : 296-12749-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 12,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.86224
  • Cut Tape (CT)  : 296-12749-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,364 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.10000
  • Digi-Reel®  : 296-12749-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,364 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-36005-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.86224
  • Cut Tape (CT)  : 296-36005-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 746 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.10000
  • Digi-Reel®  : 296-36005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 746 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TMP100NA/3KG4

Datasheet
Digi-Key Part Number 296-35979-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMP100NA/3KG4
Copy  
Description SENSOR DIGITAL -55C-125C SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-6

Copy  
Documents & Media
Datasheets TMP100, TMP101
Design Resources Development Tool Selector
PCN Design/Specification TMP100/TMP101 Datasheet Update 8/Feb/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 2.7V ~ 5.5V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -25°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-35979-6