CAD | USD
Favorite

TMP100NA/3KG4 Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-6
Price & Procurement
3,511 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
5 3.57600 $17.88
10 3.06600 $30.66
25 2.45200 $61.30
50 2.24780 $112.39
100 2.04350 $204.35
500 1.78806 $894.03
1,000 1.58371 $1,583.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-26833-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $1.39329
  • Cut Tape (CT)  : 296-26833-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,482 - Immediate
  • Unit Price: $3.78000
  • Digi-Reel®  : 296-26833-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,482 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-12749-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.97680
  • Cut Tape (CT)  : 296-12749-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,937 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.35000
  • Digi-Reel®  : 296-12749-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,937 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-36005-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.97680
  • Cut Tape (CT)  : 296-36005-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,895 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.35000
  • Digi-Reel®  : 296-36005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,895 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-35979-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.39329
  • Digi-Reel®  : 296-35979-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,511 - Immediate
  • Unit Price: Digi-Reel®

TMP100NA/3KG4

Datasheet
Digi-Key Part Number 296-35979-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMP100NA/3KG4
Copy  
Description SENSOR DIGITAL -55C-125C SOT23-6
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-6

Copy  
Documents & Media
Datasheets TMP100, TMP101
Design Resources Development Tool Selector
PCN Design/Specification TMP100/TMP101 Datasheet Update 8/Feb/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 2.7V ~ 5.5V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -25°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number TMP100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ERZ-V10D560

VARISTOR 56V 1KA DISC 10MM

Panasonic Electronic Components

$0.80000 Details

LTC2052CGN#PBF

IC OPAMP ZERO-DRIFT 4CIRC 16SSOP

Linear Technology/Analog Devices

$15.98000 Details

1-5747150-6

CONN D-SUB RCPT 9POS VERT SOLDER

TE Connectivity AMP Connectors

$10.14000 Details

1-5745967-4

CONN D-SUB RCPT 25POS VERT SLDR

TE Connectivity AMP Connectors

$11.53000 Details

P7805-Q24-S3-S

DC DC CONVERTER 3.3V 2W

CUI Inc.

$7.53000 Details

CONSMA001-G

CONN SMA RCPT STR 50 OHM PCB

Linx Technologies Inc.

$4.79000 Details
Additional Resources
Standard Package 1
Other Names 296-35979-1