CAD | USD
Favorite

TM4C123GH6PMIR ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Price & Procurement
4,795 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.77000 $16.77
10 15.14300 $151.43
100 12.53700 $1,253.70
500 10.91706 $5,458.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-46360-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $9.23145
  • Cut Tape (CT)  : 296-46360-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,795 - Immediate
  • Unit Price: $16.77000
  • Tray  : 296-35848-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,715 - Immediate
  • Unit Price: $16.28000

TM4C123GH6PMIR

Datasheet
Digi-Key Part Number 296-46360-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TM4C123GH6PMIR
Copy  
Description IC MCU 32BIT 256KB FLASH 64LQFP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Tiva™ C
Packaging Digi-Reel® 
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 80MHz
Connectivity CANbus, I²C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
Number of I/O 43
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.63V
Data Converters A/D 12x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number TM4C123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EK-TM4C123GXL

LAUNCHPAD TM4C123G EVAL BRD

Texas Instruments

$19.38000 Details

MIKROE-1505

MIKROPROG PROGR DEBUG TIVA

MikroElektronika

$77.96000 Details

MIKROE-1625

EASYMX PRO V7 TM4C123 EVAL BRD

MikroElektronika

$7.66000 Details

380-052

LAUNCHPAD TM4C123G EVAL BRD

Digilent, Inc.

$24.86000 Details

MIKROE-2017

MIKROLAB FOR TIVA TM4C123X/129X

MikroElektronika

$844.80000 Details

MIKROE-1580

EASYMX PRO V7 TM4C123X/9X

MikroElektronika

$268.87000 Details
You May Also Be Interested In

NX5032GA-16.000000MHZ-LN-CD-1

CRYSTAL 16.0000MHZ 8PF SMD

NDK America, Inc.

$1.01000 Details

DTC114EET1G

TRANS PREBIAS NPN 200MW SC75

ON Semiconductor

$0.23000 Details

TPS73633DRBT

IC REG LINEAR 3.3V 400MA 8SON

Texas Instruments

$3.76000 Details

VTB8440BH

SENSOR PHOTODIODE 580NM RADIAL

Excelitas Technologies

$10.00000 Details

LMC6482IMX/NOPB

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$2.33000 Details

BLM21AG601SN1D

FERRITE BEAD 600 OHM 0805 1LN

Murata Electronics

$0.23000 Details
Additional Resources
Standard Package 1
Other Names 296-46360-6