CAD | USD
Favorite

TLVH431AIDBZT Shunt Voltage Reference IC 18V ±1% SOT-23-3
Price & Procurement
1,851 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.59400 $15.94
25 1.51320 $37.83
100 1.16200 $116.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-17970-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.40065
  • Cut Tape (CT)  : 296-17970-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,027 - Immediate
  • Unit Price: $1.15000
  • Digi-Reel®  : 296-17970-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,027 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-26830-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Immediate
  • Unit Price: $0.99700
  • Cut Tape (CT)  : 296-26830-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,851 - Immediate
  • Unit Price: $1.79000
  • Tape & Reel (TR)  : TLVH431AIDBZRG4-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.40065
  • Tape & Reel (TR)  : TLVH431AIDBZTG4-ND
  • Minimum Quantity: 750  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.94448

TLVH431AIDBZT

Datasheet
Digi-Key Part Number 296-26830-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLVH431AIDBZT
Copy  
Description IC VREF SHUNT 18V 1% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC 18V ±1% SOT-23-3

Copy  
Documents & Media
Datasheets TLVH431/A/B, TLVH432/A/B
Featured Product Power Management
PCN Design/Specification Cu Wire 17/Jun/2016
PCN Assembly/Origin Qual of NFME 17/Feb/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 18V
Current - Output 70mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 100µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TLVH431A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-26830-6