CAD | USD
Add To Favorites
TLV803SDBZR Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.81500 $8.15
100 0.62470 $62.47
500 0.49386 $246.93
1,000 0.39510 $395.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-29196-6-ND
Copy   296-29196-6-ND
Quantity Available 58,552
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV803SDBZR

Copy   TLV803SDBZR
Description IC VOLT SUPERVISR 2.93V SOT23-3
Copy   IC VOLT SUPERVISR 2.93V SOT23-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Documents & Media
Datasheets TLV803, 853, 863 Datasheet
Featured Product Power Management
PCN Design/Specification Wire Chg 19/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 120ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TLV803S
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RT9818C-29GV - Richtek USA Inc. | 1028-1020-1-ND DigiKey Electronics
  • RT9818C-29GV
  • Richtek USA Inc.
  • IC VOLT DETECTOR 2.9V SOT23-3
  • Unit Price $0.57000
  • 1028-1020-1-ND
  • FT5HNBPK27.0-T1 - Fox Electronics | 631-1075-1-ND DigiKey Electronics
  • FT5HNBPK27.0-T1
  • Fox Electronics
  • XTAL OSC TCXO 27.0000MHZ HCMOS
  • Unit Price $3.60000
  • 631-1075-1-ND
  • CC1110F32RHHR - Texas Instruments | 296-38560-1-ND DigiKey Electronics
  • CC1110F32RHHR
  • Texas Instruments
  • IC RF TXRX+MCU ISM<1GHZ 36-VFQFN
  • Unit Price $9.10000
  • 296-38560-1-ND
  • MI1206L501R-10 - Laird-Signal Integrity Products | 240-2407-1-ND DigiKey Electronics
  • MI1206L501R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 500 OHM 1206 1LN
  • Unit Price $0.32000
  • 240-2407-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-29196-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29196-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 57,000 - Immediate
  • Unit Price: $0.34763
  • Cut Tape (CT) ? : 296-29196-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,552 - Immediate
  • Unit Price: $0.93000
  • Tape & Reel (TR) ? : 296-30524-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.64592
  • Cut Tape (CT) ? : 296-30524-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,656 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.07000
  • Digi-Reel® ? : 296-30524-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,656 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:06:21 9/15/2019