CAD | USD
Favorite

Price & Procurement
1,058 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.22700 $12.27
25 1.16440 $29.11
100 0.89430 $89.43
250 0.79036 $197.59
500 0.74876 $374.38
1,000 0.58237 $582.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-50006-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.53714
  • Digi-Reel®  : 296-50006-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,058 - Immediate
  • Unit Price: Digi-Reel®

TLV75718PDRVR

Datasheet
Digi-Key Part Number 296-50006-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV75718PDRVR
Copy  
Description IC REG LINEAR 1.8V 1A 6WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A 6-WSON (2x2)

Copy  
Documents & Media
Datasheets TLV757xxP Datasheet
Manufacturer Product Page TLV75718PDRVR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.8V @ 1A
Current - Output 1A
Current - Supply (Max) 40µA
PSRR 52dB (1kHz ~ 1MHz)
Control Features Enable
Protection Features Current Limit, Thermal Shutdown, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV75733PDRVR

IC REG LINEAR 3.3V 1A 6WSON

Texas Instruments

$1.33000 Details

TLV75725PDRVR

IC REG LINEAR 2.5V 1A 6WSON

Texas Instruments

$1.32000 Details

TLV75712PDRVR

IC REG LINEAR 1.2V 1A 6WSON

Texas Instruments

$1.32000 Details

TLV75710PDRVR

IC REG LINEAR 1V 1A 6WSON

Texas Instruments

$1.33000 Details
Additional Resources
Standard Package 1
Other Names 296-50006-1