CAD | USD
Favorite

TLV7031DBVR Comparator General Purpose Rail-to-Rail SOT-23-5
Price & Procurement
5,403 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.82100 $8.21
25 0.77160 $19.29
100 0.58500 $58.50
250 0.49792 $124.48
500 0.47300 $236.50
1,000 0.36098 $360.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-TLV7031DBVRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.32630
  • Digi-Reel®  : 296-TLV7031DBVRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,403 - Immediate
  • Unit Price: Digi-Reel®

TLV7031DBVR

Datasheet
Digi-Key Part Number 296-TLV7031DBVRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV7031DBVR
Copy  
Description VOLTAGE COMPARATOR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose Rail-to-Rail SOT-23-5

Copy  
Documents & Media
Datasheets TLV7031, TLV7041 Datasheet
PCN Design/Specification TLV7031, TLV7032, TLV7041, TLV7042 16/Oct/2019
Manufacturer Product Page TLV7031DBVR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.6V ~ 6.5V, ±0.8V ~ 3.25V
Voltage - Input Offset (Max) 8mV @ 5V
Current - Input Bias (Max) 2pA
Current - Output (Typ) 33mA @ 5V
Current - Quiescent (Max) 900nA
CMRR, PSRR (Typ) 73dB CMRR, 77dB PSRR
Propagation Delay (Max) 3µs (Typ)
Hysteresis 17mV
Operating Temperature -40°C ~ 125°C (TA)
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5250

BATT CONTACT SOLID D SOLDER LUG

Keystone Electronics

$0.42000 Details

5251

BATT CONTACT SPRING D SOLDER LUG

Keystone Electronics

$0.63000 Details

LMC7215IM5X/NOPB

IC COMPAR MCRPWR CMOS RR SOT23-5

Texas Instruments

$2.34000 Details

ADCMP391ARZ

IC COMPARATOR QUAD RRO 8SOIC

Analog Devices Inc.

$1.32000 Details

TLV7041DCKT

SMALL SIZE, NANO POWER, LOW VOLT

Texas Instruments

$1.07000 Details

RT9068-33GSP

IC REG LINEAR 3.3V 50MA 8SOP

Richtek USA Inc.

$1.30000 Details
Additional Resources
Standard Package 1
Other Names 296-TLV7031DBVRCT