CAD | USD
Add To Favorites
TLV7011DCKR Comparator Push-Pull SC-70-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.77900 $7.79
100 0.58130 $58.13
500 0.45676 $228.38
1,000 0.35294 $352.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-49982-1-ND
Copy   296-49982-1-ND
Quantity Available 382
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV7011DCKR

Copy   TLV7011DCKR
Description VOLTAGE COMPARATOR
Copy   VOLTAGE COMPARATOR
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Comparator Push-Pull SC-70-5

Copy   Comparator  Push-Pull SC-70-5
Documents & Media
Datasheets TLV7011, TLV7021 Datasheet
Featured Product TLV7011/TLV7012 Micro-power Comparators
Manufacturer Product Page TLV7011DCKR Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Number of Elements 1
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V
Voltage - Input Offset (Max) 8mV
Current - Input Bias (Max) 1pA
Current - Output (Typ) -
Current - Quiescent (Max) 5µA
CMRR, PSRR (Typ) 78dB CMRR, 78dB PSRR
Propagation Delay (Max) 350ns
Hysteresis 4.2mV
Operating Temperature -40°C ~ 125°C
Package / Case 5-TSSOP, SC-70-5, SOT-353
Mounting Type Surface Mount
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SN74LVC1G175DCKR - Texas Instruments | 296-16998-1-ND DigiKey Electronics
  • SN74LVC1G175DCKR
  • Texas Instruments
  • IC FF D-TYPE SNGL 1BIT SC70-6
  • Unit Price $0.57000
  • 296-16998-1-ND
  • TPL0102-100QPWREP - Texas Instruments | 296-37937-1-ND DigiKey Electronics
  • TPL0102-100QPWREP
  • Texas Instruments
  • IC DGT POT 100KOHM 256TP 14TSSOP
  • Unit Price $4.17000
  • 296-37937-1-ND
  • TLV7011DCKT - Texas Instruments | 296-49055-1-ND DigiKey Electronics
  • TLV7011DCKT
  • Texas Instruments
  • SMALL SIZE, MICRO POWER, LOW VOL
  • Unit Price $0.90000
  • 296-49055-1-ND
  • TPS7A8400ARGRT - Texas Instruments | 296-46932-1-ND DigiKey Electronics
  • TPS7A8400ARGRT
  • Texas Instruments
  • IC REG LINEAR 3A 20VQFN
  • Unit Price $10.98000
  • 296-46932-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-49982-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-49055-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.54544
  • Cut Tape (CT) ? : 296-49055-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,034 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $0.90000
  • Digi-Reel® ? : 296-49055-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,034 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-49982-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.31243
  • Digi-Reel® ? : 296-49982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 382 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:59:04 9/17/2019