CAD | USD
Favorite

Price & Procurement
2,181 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.46000 $1.46
10 1.30700 $13.07
25 1.24120 $31.03
100 0.95320 $95.32
250 0.84232 $210.58
500 0.79798 $398.99
1,000 0.62065 $620.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47358-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.58962
  • Digi-Reel®  : 296-47358-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,181 - Immediate
  • Unit Price: Digi-Reel®

TLV6004IPWR

Datasheet
Digi-Key Part Number 296-47358-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV6004IPWR
Copy  
Description IC OPAMP GP 4 CIRCUIT 14TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Documents & Media
Datasheets TLV600x Datasheet
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices Assembly Mat. 02/Mar/2018
Manufacturer Product Page TLV6004IPWR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.5V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 1pA
Voltage - Input Offset 750µV
Current - Supply 75µA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number TLV6004
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TLV6002IDGKR

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

$1.23000 Details

PCA9515ADP,118

IC REDRIVER I2C 1CH 8TSSOP

NXP USA Inc.

$2.00000 Details

TS5A3359DCUR

IC SWITCH SP3T SINGLE 8VSSOP

Texas Instruments

$1.58000 Details

TLV6002IDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$1.23000 Details
Additional Resources
Standard Package 1
Other Names 296-47358-1