CAD | USD
Favorite

TLV6003DBVR General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
2,990 In Stock
Can ship immediately Factory Stock : 1,375
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
10 3.49100 $34.91
25 3.29320 $82.33
100 2.63460 $263.46
250 2.30520 $576.30
500 2.23936 $1,119.68
1,000 1.77831 $1,778.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-TLV6003DBVRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.66256
  • Digi-Reel®  : 296-TLV6003DBVRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
    1,375 - Factory Stock 
  • Unit Price: Digi-Reel®

TLV6003DBVR

Datasheet
Digi-Key Part Number 296-TLV6003DBVRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV6003DBVR
Copy  
Description IC OP-AMP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Documents & Media
Datasheets TLV6003
Manufacturer Product Page TLV6003DBVR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2.5V/µs
Gain Bandwidth Product 5.5kHz
Current - Input Bias 100pA
Voltage - Input Offset 390µV
Current - Supply 1mA
Current - Output / Channel 200µA
Voltage - Supply, Single/Dual (±) 2.5V ~ 16V, ±1.25V ~ 8V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-TLV6003DBVRCT