CAD | USD
Favorite

TLV5623CDR 8 Bit Digital to Analog Converter 1 8-SOIC
Price & Procurement
1,220 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.44000 $4.44
10 3.98700 $39.87
100 3.09860 $309.86
500 2.67990 $1,339.95
1,000 2.22766 $2,227.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 296-2308-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 438 - Immediate
  • Unit Price: $5.11000
  • Tape & Reel (TR)  : 296-48980-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.08148
  • Digi-Reel®  : 296-48980-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,220 - Immediate
  • Unit Price: Digi-Reel®

TLV5623CDR

Datasheet
Digi-Key Part Number 296-48980-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV5623CDR
Copy  
Description IC DAC 8BIT V-OUT 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Digital to Analog Converter 1 8-SOIC

Copy  
Documents & Media
Datasheets TLV5623C/I Datasheet
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page TLV5623CDR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 20µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 2.7V ~ 3.6V, 5V
Voltage - Supply, Digital 2.7V ~ 3.3V, 5V
INL/DNL (LSB) ±0.3, ±0.07
Architecture String DAC
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
Base Part Number TLV5623
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-48980-1