CAD | USD
Favorite

TLV376IDBVR General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
2,603 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.11000 $2.11
10 1.88300 $18.83
25 1.78680 $44.67
100 1.37210 $137.21
250 1.21252 $303.13
500 1.14868 $574.34
1,000 0.89341 $893.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47221-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.82402
  • Digi-Reel®  : 296-47221-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,603 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-TLV376IDBVTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.35448
  • Cut Tape (CT)  : 296-TLV376IDBVTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 700 - Immediate
  • Unit Price: $2.42000
  • Digi-Reel®  : 296-TLV376IDBVTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 700 - Immediate
  • Unit Price: Digi-Reel®

TLV376IDBVR

Datasheet
Digi-Key Part Number 296-47221-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV376IDBVR
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Documents & Media
Datasheets TLV376, 2376, 4376 Datasheet
Design Resources Development Tool Selector
Manufacturer Product Page TLV376IDBVR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2V/µs
Gain Bandwidth Product 5.5MHz
Current - Input Bias 0.3pA
Voltage - Input Offset 40µV
Current - Supply 815µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.2V ~ 5.5V, ±1.1V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

BAS16HT1G

DIODE GEN PURP 100V 200MA SOD323

ON Semiconductor

$0.17000 Details

TLV2376IDGKR

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

$2.74000 Details

XTR111AIDGQR

IC PREC VOLT-CURR CONV/TX 10MSOP

Texas Instruments

$2.66000 Details

TLP2309(TPL,E)

OPTOISO 3.75KV TRANS 6-SO 5 LEAD

Toshiba Semiconductor and Storage

$1.70000 Details

DRV8848PWPR

IC MTR DRV BIPOLR 4-18V 16HTSSOP

Texas Instruments

$3.84000 Details

TLV376IDBVT

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$2.42000 Details
Additional Resources
Standard Package 1
Other Names 296-47221-1